Technical data
Features | + hand |
---|---|
Type | Matt |
Colour | Grey |
Height | 6.5 mm |
(Ø) | 21.6 mm |
Dim | (Ø x H) 21.6 mm x 6.5 mm |
Content | 1 pc(s) |
Type | 30 28 11 1 |
Product type | Cover |
Cover 28 mm matt 30 28
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components