Technical data
Features | + continuity |
---|---|
Type | Short |
Axle mount | 4 mm |
Height | 13.8 mm |
(Ø) | 28 mm |
Dim | (Ø x H) 28 mm x 13.8 mm |
Colour | Black |
Material | Polyamide |
Content | 1 pc(s) |
Type | 66 28 46 3 |
Product type | Control knob |
---|
Documents & Downloads
Rotary button short matt black 66 28 46
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons