Ritel 67 36 76 1 Control knob + continuity Grey (Ø x H) 36 mm x 14 mm 1 pc(s)

  • Item no.: 1416464
  • Manufacturer no.: 67 36 76 1
  • EAN: 2050003763127

SHORT KNOB LIGHT GREY 67 36 76 1

  • Warranty: 24 months
  • Manufacturer: Ritel
  • Item no.: 1416464
  • Manufacturer no.: 67 36 76 1
  • EAN: 2050003763127

SHORT KNOB LIGHT GREY 67 36 76 1

  • Warranty: 24 months
  • Manufacturer: Ritel
Features + continuity
Type Short
Matt
Axle mount 6 mm
Height 14 mm
(Ø) 36 mm
Dim (Ø x H) 36 mm x 14 mm
Colour Grey
Material Polyamide
Content 1 pc(s)
Type 67 36 76 1
Product type Control knob

Technical data

Features + continuity
Type Short
Matt
Axle mount 6 mm
Height 14 mm
(Ø) 36 mm
Dim (Ø x H) 36 mm x 14 mm
Colour Grey
Material Polyamide
Content 1 pc(s)
Type 67 36 76 1

Frequently bought together

Similar products

See and discover other items from category Control Buttons