

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
12 mm
Partially insulated
Blue
DIN
1000 pc(s)
Cathode copper, tin plated
14
4050.741
Yes
Polypropylene (PP)
2.5 mm² x 12 mm
Yes
for manual pre-fab
+105 °C
AS 4050.741
Datasheet 1588232 Rittal 4050.741 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)
User & Safety Instructions 1588232 Rittal 4050.741 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)