Rittal AE 1003.600 Switchboard cabinet 300 x 300 x 210 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519633
  • Manufacturer no.: 1003.600
  • EAN: 4028177583924

RITTAL 1003.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519633
  • Manufacturer no.: 1003.600
  • EAN: 4028177583924

RITTAL 1003.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 300 mm
Height 300 mm
Weight 6.9 kg
Content 1 pc(s)
Type AE 1003.600
RoHS-compliant Yes
Depth 210 mm
Manufacturer part # 1003.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 300 mm
Height 300 mm
Weight 6.9 kg
Content 1 pc(s)
Type AE 1003.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures