Rittal AE 1004.600 Switchboard cabinet 380 x 300 x 155 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519634
  • Manufacturer no.: 1004.600
  • EAN: 4028177000100

RITTAL 1004.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519634
  • Manufacturer no.: 1004.600
  • EAN: 4028177000100

RITTAL 1004.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 380 mm
Height 300 mm
Weight 7.4 kg
Content 1 pc(s)
Type AE 1004.600
RoHS-compliant Yes
Depth 155 mm
Manufacturer part # 1004.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 380 mm
Height 300 mm
Weight 7.4 kg
Content 1 pc(s)
Type AE 1004.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures