Rittal AE 1006.500 Switchboard cabinet 380 x 380 x 210 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519637
  • Manufacturer no.: 1006.500
  • EAN: 4028177421288

RITTAL 1006.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519637
  • Manufacturer no.: 1006.500
  • EAN: 4028177421288

RITTAL 1006.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 380 mm
Height 380 mm
Weight 9.8 kg
Content 1 pc(s)
Type AE 1006.500
RoHS-compliant Yes
Depth 210 mm
Manufacturer part # 1006.500
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 380 mm
Height 380 mm
Weight 9.8 kg
Content 1 pc(s)
Type AE 1006.500
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures