Rittal AE 1010.600 Switchboard cabinet 600 x 600 x 210 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519643
  • Manufacturer no.: 1010.600
  • EAN: 4028177000438

RITTAL 1010.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519643
  • Manufacturer no.: 1010.600
  • EAN: 4028177000438

RITTAL 1010.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 600 mm
Height 600 mm
Weight 23.5 kg
Content 1 pc(s)
Type AE 1010.600
RoHS-compliant Yes
Depth 210 mm
Manufacturer part # 1010.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 600 mm
Height 600 mm
Weight 23.5 kg
Content 1 pc(s)
Type AE 1010.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures