Rittal AE 1013.600 Switchboard cabinet 500 x 500 x 300 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519647
  • Manufacturer no.: 1013.600
  • EAN: 4028177244306

RITTAL 1013.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519647
  • Manufacturer no.: 1013.600
  • EAN: 4028177244306

RITTAL 1013.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 500 mm
Height 500 mm
Weight 18.4 kg
Content 1 pc(s)
Type AE 1013.600
RoHS-compliant Yes
Depth 300 mm
Manufacturer part # 1013.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 500 mm
Height 500 mm
Weight 18.4 kg
Content 1 pc(s)
Type AE 1013.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures