Rittal AE 1016.600 Switchboard cabinet 800 x 1000 x 300 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519650
  • Manufacturer no.: 1016.600
  • EAN: 4028177000575

RITTAL 1016.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519650
  • Manufacturer no.: 1016.600
  • EAN: 4028177000575

RITTAL 1016.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 800 mm
Height 1000 mm
Weight 52.9 kg
Content 1 pc(s)
Type AE 1016.600
RoHS-compliant Yes
Depth 300 mm
Manufacturer part # 1016.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 800 mm
Height 1000 mm
Weight 52.9 kg
Content 1 pc(s)
Type AE 1016.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures