Rittal AE 1019.600 Switchboard cabinet 1000 x 1200 x 300 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519654
  • Manufacturer no.: 1019.600
  • EAN: 4028177000698

RITTAL 1019.600

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519654
  • Manufacturer no.: 1019.600
  • EAN: 4028177000698

RITTAL 1019.600

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP55
Colour Stainless steel
Type 2-door
Width 1000 mm
Height 1200 mm
Weight 76 kg
Content 1 pc(s)
Type AE 1019.600
RoHS-compliant Yes
Depth 300 mm
Manufacturer part # 1019.600
Product type Switchboard cabinet

Technical data

Material Stainless steel
IP rating
IP55
Colour Stainless steel
Type 2-door
Width 1000 mm
Height 1200 mm
Weight 76 kg
Content 1 pc(s)
Type AE 1019.600
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures