Rittal AE 1034.500 Switchboard cabinet 300 x 400 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 531671
  • Manufacturer no.: 1034.500
  • EAN: 4028177252011

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 531671
  • Manufacturer no.: 1034.500
  • EAN: 4028177252011

The original - used a million times over. The successful AE Rittal compact switching cabinets series has been around for more than 30 years. The range has been continuously further developed and extended to now offer a standard of quality which is un…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Single-door (arrester on right, can be changed to left)
Width 300 mm
Height 400 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1034.500
Dim (W x H x D) 300 x 400 x 210 mm
RoHS-compliant Yes
Depth 210 mm
Manufacturer part # 1034.500
Material (details) Sheet steel
Product type Switchboard cabinet

Technical data

  • 1.25 mm - 1.5 mm casing, 1.5 mm - 2 mm cabinet
  • 2 - 3 mm zinc-plated mounting plate
  • Casing closed on all sides
  • Flange plate at casing bottom
  • Foamed door sealing
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type Single-door (arrester on right, can be changed to left)
Width 300 mm
Height 400 mm
Standards UL, CSA, TÜV, VDE, GL, RARS, LR, BV
Content 1 pc(s)
Type AE 1034.500
Dim (W x H x D) 300 x 400 x 210 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures