Rittal BG 1577.450 Fitting bracket 400 x 300 x 155 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 466931
  • Manufacturer no.: 1577.450
  • EAN: 4028177460058

BUS-ENCL. 400X300X155MM BG 1577.450

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466931
  • Manufacturer no.: 1577.450
  • EAN: 4028177460058

BUS-ENCL. 400X300X155MM BG 1577.450

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Material thickness: 1.38 mm housing door: 1.5 mm
Material Steel plate
IP rating
IP65
Colour Grey-white (RAL 7035)
Width 400 mm
Height 300 mm
Weight 6.95 kg
Content 1 pc(s)
Type BG 1577.450
Dim (W x H x D) 400 x 300 x 155 mm
RoHS-compliant Yes
Depth 155 mm
Manufacturer part # 1577.450
Product type Fitting bracket

Technical data

  • Material thickness: 1.38 mm housing door: 1.5 mm
Material Steel plate
IP rating
IP65
Colour Grey-white (RAL 7035)
Width 400 mm
Height 300 mm
Weight 6.95 kg
Content 1 pc(s)
Type BG 1577.450
Dim (W x H x D) 400 x 300 x 155 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures