Rittal CP 6315.400 Fitting bracket 210 x 500 x 500 Steel plate, Aluminium, Plastic Light grey 1 pc(s)

  • Item no.: 1397787
  • Manufacturer no.: 6315.400
  • EAN: 4028177693968

RITTAL 6315.400

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 1397787
  • Manufacturer no.: 6315.400
  • EAN: 4028177693968

RITTAL 6315.400

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Design Service Access: from the front
Features with handle bar
Material Steel plate , Aluminium , Plastic
IP rating
IP55
Colour Light grey
Length 210 mm
Width 500 mm
Height 500 mm
Weight 16.8 kg
Compatible with (details) Mounting plate with shipping bag 5050.507 5050.438
Content 1 pc(s)
Type CP 6315.400
Dim (L x W x H) 210 x 500 x 500 mm
RoHS-compliant Yes
Manufacturer part # 6315.400
Product type Fitting bracket

Technical data

  • Design Service Access: from the front
Features with handle bar
Material Steel plate , Aluminium , Plastic
IP rating
IP55
Colour Light grey
Length 210 mm
Width 500 mm
Height 500 mm
Weight 16.8 kg
Compatible with (details) Mounting plate with shipping bag 5050.507 5050.438
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures