Rittal CP 6320.300 Fitting bracket 380 x 380 x 210 Aluminium, Steel plate, Plastic Light grey 1 pc(s)
Case with outbreak and amplification for support arm connection Ø 130 mm
Front with max. outbreak, covered by easy to process tender 3 mm aluminum front plate
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Case with outbreak and amplification for support arm connection Ø 130 mm
Front with max. outbreak, covered by easy to process tender 3 mm aluminum front plate
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- Design Service Access: from the rear.
Features | with handle bar |
---|---|
Material | Aluminium , Steel plate , Plastic |
IP rating | IP55 |
Colour | Light grey |
Length | 380 mm |
Width | 380 mm |
Height | 210 mm |
Weight | 9.8 kg |
Content | 1 pc(s) |
Type | CP 6320.300 |
Dim | (L x W x H) 380 x 380 x 210 mm |
---|---|
RoHS-compliant | Yes |
Manufacturer part # | 6320.300 |
Product type | Fitting bracket |
Documents & Downloads
Control case with handle bars - CP
Case with outbreak and amplification for support arm connection Ø 130 mm
Front with max. outbreak, covered by easy to process tender 3 mm aluminum front plate
This text is machine translated.
Delivery
- Side grips and caps
- Sash lock with 3 mm double bit insert
- Pre-shaped interior angle with TS system perforation.
- Warranty: 24 months
- Manufacturer: Rittal
Comments
Replacement of the support arm connection and that of the turan shock by turning the housing possibleOptional: Support Arm Connection Ø 130 mm, except in the center of the reinforcement plate shaped, can easily be drilled out
Locking systems for service access from the rear: Sealing inserts 27 mm, type A; security cylinder, plastic hand grips and t-handles, design B
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures