![Rittal Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.80 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629129PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Rittal connection cable for power supplies 7200.210
Technical specifications
- Product type
Current Cable
- Connection type
IEC devices
- No. of A connectors
1 x
- Type A
PG plug
- No. of B connections
1 x
- Type B
IEC C13 socket (cooling devices)
- Cable length
1.80 m
- Factory colour
Black
- Shielding
none
- Connector version
angled on one side
- Cable use
Current
- Version
Cable
Copper
- Cable design
Round
- Halogen-free
No
- Weight
0.218
1 mm²
50-60 MHz
1.8 m
Black
Polyvinyl chloride (PVC)
3
100-240 V
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 629129 Rittal Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.80 m Black
User & Safety Instructions
User & Safety Instructions 629129 Rittal Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.80 m Black
Description
The connection cable 230 V with earthing contact plug
And Cold-device plug is used to connect to:
CMC-TC Master
- 24V power supply for Processing Unit II
Fan unit is active for TE
- Climate Unit (connected fan)
Voltage Monitor
Expansion Unit Voltage
This text is machine translated.
And Cold-device plug is used to connect to:
CMC-TC Master
- 24V power supply for Processing Unit II
Fan unit is active for TE
- Climate Unit (connected fan)
Voltage Monitor
Expansion Unit Voltage
This text is machine translated.
Features
- Country: Germany, France,
- Belgium
- Voltage: 230 V
![Rittal Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.80 m Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/815232143PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Rittal Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629129PI00/image.jpg?x=100&y=100)
![Rittal Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629131PI00/image.jpg?x=100&y=100)
![Rittal Current Cable [1x IEC C19 socket (cooling devices) - 1x PG plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629132PI00/image.jpg?x=100&y=100)
![Rittal Current Cable extension [1x IEC C20 plug (cooling devices) - 1x IEC C19 socket (cooling devices)] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629133PI00/image.jpg?x=100&y=100)