Rittal GA 9118210 Universal enclosure 334 x 111 x 233 Aluminium Grey (RAL 7001) 1 pc(s)
No image
The Rittal cast aluminium housing can withstand the highest mechanical load. The Neoprene® round cord seal integrated in the cover ensures a protection class of IP66.
- Warranty: 24 months
- Manufacturer: Rittal
The Rittal cast aluminium housing can withstand the highest mechanical load. The Neoprene® round cord seal integrated in the cover ensures a protection class of IP66.
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
Material | Aluminium |
---|---|
IP rating | IP66 |
Colour | Grey (RAL 7001) |
Length | 334 mm |
Width | 111 mm |
Height | 233 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 334 x 111 x 233 mm |
RoHS-compliant | Yes |
Type | GA 9118210 |
Type | 9118.210 |
---|---|
Product type | Universal enclosure |
Documents & Downloads
Rittal GA 9118210 Universal enclosure 334 x 111 x 233 Aluminium Grey (RAL 7001) 1 pc(s)
The Rittal cast aluminium housing can withstand the highest mechanical load. The Neoprene® round cord seal integrated in the cover ensures a protection class of IP66.
Delivery
- Screws for cover, mounting rails, mounting plates and protective conductor connection.
- Warranty: 24 months
- Manufacturer: Rittal
Comments
Neoprene® is a registered trademark of DuPont de Nemour.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures