Rittal KL 1537.510 Fitting bracket 500 x 300 x 120 Steel plate Light grey 1 pc(s)

  • Item no.: 466884
  • Manufacturer no.: 1537.510
  • EAN: 4028177251571

ENCLOSURE 500X300X120MM KL 1537.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466884
  • Manufacturer no.: 1537.510
  • EAN: 4028177251571

ENCLOSURE 500X300X120MM KL 1537.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Features with mounting sleeve
Material Steel plate
IP rating
IP55
Colour Light grey
Width 500 mm
Height 300 mm
Weight 5.2 kg
Content 1 pc(s)
Type KL 1537.510
Dim (W x H x D) 500 x 300 x 120 mm
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1537.510
Product type Fitting bracket

Technical data

Features with mounting sleeve
Material Steel plate
IP rating
IP55
Colour Light grey
Width 500 mm
Height 300 mm
Weight 5.2 kg
Content 1 pc(s)
Type KL 1537.510
Dim (W x H x D) 500 x 300 x 120 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures