Rittal KS 1467.500 Switchboard cabinet 600 x 600 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 515428
  • Manufacturer no.: 1467.500
  • EAN: 4028177526747

The Rittal plastic switching cabinet has special benefits thanks to its use of fibreglass reinforced unsaturated polyester: Complete insulation in acc. with VDE 0100, Section 6.2. Particularly good corrosion protection and resistance to weathering. R…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 515428
  • Manufacturer no.: 1467.500
  • EAN: 4028177526747

The Rittal plastic switching cabinet has special benefits thanks to its use of fibreglass reinforced unsaturated polyester: Complete insulation in acc. with VDE 0100, Section 6.2. Particularly good corrosion protection and resistance to weathering. R…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Type approvals: UL (without viewing window), CSA (without viewing window), VDE, TÜV, Germanischer Lloyd, Norske Veritas, Russian Maritime Register of Shipping, Lloyds Register of Shipping, Bureau Veritas
Material Polyester
IP rating
IP56
Colour Grey-white (RAL 7035)
Width 600 mm
Height 600 mm
Weight 15.6 kg
Content 1 pc(s)
Type KS 1467.500
Dim (W x H x D) 600 x 600 x 200 mm
RoHS-compliant Yes
Depth 200 mm
Manufacturer part # 1467.500
Material (details) unsaturated, glass reinforced polyester
Product type Switchboard cabinet

Technical data

  • Type approvals: UL (without viewing window), CSA (without viewing window), VDE, TÜV, Germanischer Lloyd, Norske Veritas, Russian Maritime Register of Shipping, Lloyds Register of Shipping, Bureau Veritas
Material Polyester
IP rating
IP56
Colour Grey-white (RAL 7035)
Width 600 mm
Height 600 mm
Weight 15.6 kg
Content 1 pc(s)
Type KS 1467.500
Dim (W x H x D) 600 x 600 x 200 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures