Rittal KX 1556.000 Fitting bracket, Wall-mount enclosure 300 x 400 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s)
Variants
KX 1546.000 200 mm x 200 mm x 80 mm KX 1548.000 150 mm x 300 mm x 120 mm KX 1549.000 200 mm x 200 mm x 120 mm KX 1550.000 200 mm x 400 mm x 120 mm KX 1551.000 150 mm x 150 mm x 80 mm KX 1553.000 150 mm x 150 mm x 120 mm KX 1554.000 200 mm x 300 mm x 120 mm KX 1555.000 300 mm x 300 mm x 120 mm KX 1556.000 300 mm x 400 mm x 120 mm KX 1557.000 200 mm x 500 mm x 120 mm KX 1574.000 200 mm x 300 mm x 155 mm KX 1575.000 300 mm x 300 mm x 155 mm KX 1576.000 380 mm x 300 mm x 155 mm KX 1577.000 300 mm x 400 mm x 155 mm KX 1578.000 300 mm x 600 mm x 155 mm KX 1579.000 300 mm x 800 mm x 155 mm
The small KX, E-Box KX, steel plate housing offers a high mounting comfort as well as flexibility when selecting the locking systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Variants
KX 1546.000 200 mm x 200 mm x 80 mm KX 1548.000 150 mm x 300 mm x 120 mm KX 1549.000 200 mm x 200 mm x 120 mm KX 1550.000 200 mm x 400 mm x 120 mm KX 1551.000 150 mm x 150 mm x 80 mm KX 1553.000 150 mm x 150 mm x 120 mm KX 1554.000 200 mm x 300 mm x 120 mm KX 1555.000 300 mm x 300 mm x 120 mm KX 1556.000 300 mm x 400 mm x 120 mm KX 1557.000 200 mm x 500 mm x 120 mm KX 1574.000 200 mm x 300 mm x 155 mm KX 1575.000 300 mm x 300 mm x 155 mm KX 1576.000 380 mm x 300 mm x 155 mm KX 1577.000 300 mm x 400 mm x 155 mm KX 1578.000 300 mm x 600 mm x 155 mm KX 1579.000 300 mm x 800 mm x 155 mm
The small KX, E-Box KX, steel plate housing offers a high mounting comfort as well as flexibility when selecting the locking systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- Door: Steel sheet, foamed-in PU seal all around
- Housing and door: Dip-primed, powder-coated on the outside, structural lacquer
- Galvanised mounting plate
- Material thickness: Housing 1.25 mm · Door 1.25 mm
- Mounting plate 2 mm
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | With 180 ° hinge |
Width | 300 mm |
Height | 400 mm |
Standards | UL, C-UL |
Content | 1 pc(s) |
Type | KX 1556.000 |
Dim | (W x H x D) 300 x 400 x 120 mm |
Depth | 120 mm |
---|---|
Manufacturer part # | 1556000 |
Product type | Fitting bracket |
Documents & Downloads
The small KX, E-Box KX, steel plate housing offers a high mounting comfort as well as flexibility when selecting the locking systems.
This text is machine translated.
Delivery
- Housing with door
- mounting plate
- sash lock with 3 mm double bit insert
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures