Rittal KX 1612.000 Fitting bracket, Wall-mount enclosure 600 x 125 x 200 Steel plate Grey-white (RAL 7035) 1 pc(s)
Wall housing with steel door, with polycarbonate window. Protection type IP 65. Optionally with mounting plate or mounting rails. Depending on the version, holes for cable glands are already available. Bus modules of almost all makes can be attached.…
- Warranty: 24 months
- Manufacturer: Rittal
Wall housing with steel door, with polycarbonate window. Protection type IP 65. Optionally with mounting plate or mounting rails. Depending on the version, holes for cable glands are already available. Bus modules of almost all makes can be attached.…
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- Housing: Steel sheet
- Cover: Steel sheet, foamed-in PU seal all around
- Visor: Polycarbonate, 4 mm
- Material thickness: Housing 1.25 mm · 1.25 mm lid
Material | Steel plate |
---|---|
IP rating | IP65 |
Colour | Grey-white (RAL 7035) |
Width | 600 mm |
Height | 125 mm |
Content | 1 pc(s) |
Type | KX 1612.000 |
Dim | (W x H x D) 600 x 125 x 200 mm |
Depth | 200 mm |
Manufacturer part # | 1612000 |
Product type | Fitting bracket |
---|
Documents & Downloads
Small housing KX Bus-housing KX, steel plate
Wall housing with steel door, with polycarbonate window. Protection type IP 65. Optionally with mounting plate or mounting rails. Depending on the version, holes for cable glands are already available. Bus modules of almost all makes can be attached.
This text is machine translated.
Delivery
- Housing with hinged cover
- visor in the cover
- Mini-sash locks
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures