Rittal PK 9524.000 Fitting bracket 360 x 254 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way roun…
- Warranty: 24 months
- Manufacturer: Rittal
Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way roun…
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- Temperature resistance of case -35 - +120 ºC.
Material | Polycarbonate (PC) |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | Grey cover |
Width | 360 mm |
Height | 254 mm |
Standards | IP66 in acc. with EN 60 529/10.91 |
Content | 1 pc(s) |
Type | PK 9524.000 |
Dim | (W x H x D) 360 x 254 x 165 mm |
RoHS-compliant | Yes |
---|---|
Depth | 165 mm |
Manufacturer part # | 9524.000 |
Material (details) | Polycarbonate |
Product type | Fitting bracket |
Documents & Downloads
Rittal PK 9524.000 Fitting bracket 360 x 254 x 165 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way round for continuous safety and temperature resistance of up to 80 ºC. Given this high level of protection, all cases offer complete protection from dust and water spray.
Delivery
- 4 polyamide cover bolts Polyethylene insulating plug for wall mounting screws.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures