Rittal SE 5834.580 Fitting bracket 600 x 800 x 2000 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 1397847
  • Manufacturer no.: 5834.580
  • EAN: 4028177696716

RITTAL 5834.580

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 1397847
  • Manufacturer no.: 5834.580
  • EAN: 4028177696716

RITTAL 5834.580

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Mounting plate width: 699 mm
  • Mounting plate height: 1896 mm
  • Number of doors: 1
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Length 600 mm
Width 800 mm
Height 2000 mm
Weight 143.34 kg
Content 1 pc(s)
Type SE 5834.580
Dim (L x W x H) 600 x 800 x 2000 mm
RoHS-compliant Yes
Manufacturer part # 5834.580
Product type Fitting bracket

Technical data

  • Mounting plate width: 699 mm
  • Mounting plate height: 1896 mm
  • Number of doors: 1
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Length 600 mm
Width 800 mm
Height 2000 mm
Weight 143.34 kg
Content 1 pc(s)
Type SE 5834.580
Dim (L x W x H) 600 x 800 x 2000 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures