Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Type | 1-door |
Width | 800 mm |
Height | 1800 mm |
Weight | 118 kg |
Content | 1 pc(s) |
Type | SE 8 5831.500 |
Dim | (W x H x D) 800 x 1800 x 400 mm |
RoHS-compliant | Yes |
---|---|
Depth | 400 mm |
Manufacturer part # | 5831.500 |
Product type | Switchboard cabinet |
Documents & Downloads
System Single cabinet SE8
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures