Rittal SK 3188940 Cooler 110 - 480 V AC 4000 W (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
Number
Technical specifications
- Material: Steel plate
- Product type
Cooler
- Type
SK 3188940
- Adjustment range (min.) (temperature)
-20 °C
- Temperature adjustment range (max.)
+50 °C
- Min. operating voltage
110 V AC
- Max. operating voltage
480 V AC
- Operating voltage
110 - 480 V AC
4000 W
IP55
- Length
393 mm
- Width
450 mm
- Height
1600 mm
- Dim
(L x W x H) 393 x 450 x 1600 mm
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-20 °C
- RoHS-compliant
Yes
- Material (details)
Sheet steel
4000 W
- Adjustment range
-20 - +50 °C
- Temperature range
-20 - +60 °C
- Operating voltage
110 - 240 V/AC, 380 - 480 V/AC
- Weight
0.000
450
Other
1600 mm
393 mm
AC
-20-60 °C
99-528 V
99-528 V
Documents & Downloads
Datasheet
Datasheet 1414329 Rittal SK 3188940 Cooler 110 - 480 V AC 4000 W (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414329 Rittal SK 3188940 Cooler 110 - 480 V AC 4000 W (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
Information
Information 1414329 Rittal SK 3188940 Cooler 110 - 480 V AC 4000 W (L x W x H) 393 x 450 x 1600 mm 1 pc(s)
Description
Scope of delivery
- Assembly parts included.