Rittal SK 3238.124 Fan and filter dust resistant Grey-white (RAL 7035) (L x W x H) 148.5 x 148.5 x 148.5 mm 1 pc(s)
Technical specifications
- Product type
Fan and filter
- Features
dust resistant
- Type
Filter fan
- Factory colour
Grey-white (RAL 7035)
IP54
- Length
148.5 mm
- Width
148.5 mm
- Height
148.5 mm
- Dim
(L x W x H) 148.5 x 148.5 x 148.5 mm
- Weight
0.6380 kg
- Operating voltage
24 V DC
- Air flow rate
55 m³/h
- Content
1 pc(s)
- Type
SK 3238.124
- RoHS-compliant
Yes
Snap mounting
Grey
148.5
148.5 mm
74.5 mm
7035
DC
IP54
FALSE
24-24 V
24-24 V
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534986 Rittal SK 3238.124 Fan and filter dust resistant Grey-white (RAL 7035) (L x W x H) 148.5 x 148.5 x 148.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534986 Rittal SK 3238.124 Fan and filter dust resistant Grey-white (RAL 7035) (L x W x H) 148.5 x 148.5 x 148.5 mm 1 pc(s)
Conformity certificate
Conformity certificate 534986 Rittal SK 3238.124 Fan and filter dust resistant Grey-white (RAL 7035) (L x W x H) 148.5 x 148.5 x 148.5 mm 1 pc(s)