Rittal SV 9670.826 Switchboard cabinet 800 x 2200 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555855
  • Manufacturer no.: 9670.826
  • EAN: 4028177544376

RITTAL 9670.826

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555855
  • Manufacturer no.: 9670.826
  • EAN: 4028177544376

RITTAL 9670.826

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP54
Colour Grey-white (RAL 7035)
Width 800 mm
Height 2200 mm
Weight 59.4 kg
Compatible with (details) Modular front design
Content 1 pc(s)
Type SV 9670.826
Dim (W x H x D) 800 x 2200 x 600 mm
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 9670.826
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP54
Colour Grey-white (RAL 7035)
Width 800 mm
Height 2200 mm
Weight 59.4 kg
Compatible with (details) Modular front design
Content 1 pc(s)
Type SV 9670.826
Dim (W x H x D) 800 x 2200 x 600 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures