Rittal TP 6703.500 Desk casing (bottom ) 1600 x 675 x 400 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555627
  • Manufacturer no.: 6703.500
  • EAN: 4028177554108

RITTAL 6703.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555627
  • Manufacturer no.: 6703.500
  • EAN: 4028177554108

RITTAL 6703.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Width 1600 mm
Height 675 mm
Content 1 pc(s)
Dim (W x H x D) 1600 x 675 x 400 mm
RoHS-compliant Yes
Depth 400 mm
Type TP 6703.500
Product type Desk casing (bottom )

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Width 1600 mm
Height 675 mm
Content 1 pc(s)
Dim (W x H x D) 1600 x 675 x 400 mm
RoHS-compliant Yes
Depth 400 mm
Type TP 6703.500

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures