Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Width | 600 mm |
Height | 675 mm |
Content | 1 pc(s) |
Dim | (W x H x D) 600 x 675 x 500 mm |
RoHS-compliant | Yes |
Depth | 500 mm |
Type | TP 6704.500 |
Product type | Desk casing (bottom ) |
---|
Documents & Downloads
Stand base TP
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures