Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Type | 3-piece |
Width | 1200 mm |
Height | 235 mm |
Content | 1 pc(s) |
Dim | (W x H x D) 1200 x 235 x 700 mm |
RoHS-compliant | Yes |
Depth | 700 mm |
Type | TP 6716.500 |
---|---|
Product type | Desk casing (body) |
Documents & Downloads
Stand the middle part of TP
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures