Rittal TS8 8410.510 Switchboard cabinet 600 x 1600 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555735
  • Manufacturer no.: 8410510
  • EAN: 4028177236318

RITTAL 8410.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555735
  • Manufacturer no.: 8410510
  • EAN: 4028177236318

RITTAL 8410.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1600 mm
Content 1 pc(s)
Type TS8 8410.510
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 8410510
Product type Switchboard cabinet

Technical data

Material Steel plate
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1600 mm
Content 1 pc(s)
Type TS8 8410.510
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 8410510

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures