Rittal TS8 8626.500 Switchboard cabinet 600 x 600 x 2200 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555766
  • Manufacturer no.: 8626500
  • EAN: 4028177250963

RITTAL 8626.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555766
  • Manufacturer no.: 8626500
  • EAN: 4028177250963

RITTAL 8626.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Length 600 mm
Width 600 mm
Height 2200 mm
Weight 113.1 kg
Content 1 pc(s)
Type TS8 8626.500
RoHS-compliant Yes
Manufacturer part # 8626500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Length 600 mm
Width 600 mm
Height 2200 mm
Weight 113.1 kg
Content 1 pc(s)
Type TS8 8626.500

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures