Rittal TS8 8684.500 Switchboard cabinet 400 x 600 x 1800 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555771
  • Manufacturer no.: 8684500
  • EAN: 4028177250987

RITTAL 8684.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555771
  • Manufacturer no.: 8684500
  • EAN: 4028177250987

RITTAL 8684.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Length 400 mm
Width 600 mm
Height 1800 mm
Weight 91.3 kg
Content 1 pc(s)
Type TS8 8684.500
RoHS-compliant Yes
Manufacturer part # 8684500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Length 400 mm
Width 600 mm
Height 1800 mm
Weight 91.3 kg
Content 1 pc(s)
Type TS8 8684.500

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures