Technical data
Functions | CD , Bluetooth , FM , USB , AUX |
---|---|
Interfaces (input) | Bluetooth , USB |
Playback of | CD, CD-R, CD-RW, MP3 |
Memory slots | 20 |
Colour | Silver/anthracite |
Weight | 5.75 kg |
Player dims (L x H x D) | 360 x 225 x 112 mm |
Free-standing speaker dims (W x H x D) | 253 x 130 x 220 mm |
Output rating | 2 x 200 W |
Product type | Audio system |
Documents & Downloads
RoadSTAR stereo system HIF-6970BT
Highlights & Details
- FM stereo radio with 20 station presets (manual and automatic station search)
- CD PLAYER (MP3, CD, CD-R, CD-RW)
- BLUETOOTH, USB, AUX-IN, RCA
- Bass/Treble/Balance + vu meter - displays
- Blue LCD display
- 3.5 mm headphone output
- Max. 400 watt music output
- This text is machine translated.
Delivery
- RoadSTAR stereo system HIF-6970BT;remote control
- Warranty: 24 months
- Manufacturer: Roadstar
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stereo Systems