Roadstar HRA-1345N Kitchen radio FM, AM SD, AUX, USB Wood, Silver

  • Item no.: 2335978
  • Manufacturer no.: HRA-1345N
  • EAN: 7621800032355

RoadSTAR radio is the perfect way to get a great retro experience. You can look forward to the many and extensive functions of this radio. This RoadSTAR HRA-1345 WD can be easily operated with the function chrome buttons. The scale is illuminated in …

  • Item no.: 2335978
  • Manufacturer no.: HRA-1345N
  • EAN: 7621800032355

RoadSTAR radio is the perfect way to get a great retro experience. You can look forward to the many and extensive functions of this radio. This RoadSTAR HRA-1345 WD can be easily operated with the function chrome buttons. The scale is illuminated in …

  • Rated output power 1 x 2 WRMS
  • Total PMPO output power: 16 watts
  • Power supply 230 V AC, 50 Hz
Tuner FM , AM
Functions SD , AUX , USB
Dim (W x H x D) 225 x 135 x 145 mm
Interfaces (input) USB , Audio line in , SD
Power supply (LOV) via mains adapter
Colour Wood , Silver
Width 225 mm
Height 135 mm
Depth 145 mm
Weight 1 kg
Wireless charging No
Product type Kitchen radio

Technical data

  • Rated output power 1 x 2 WRMS
  • Total PMPO output power: 16 watts
  • Power supply 230 V AC, 50 Hz
Tuner FM , AM
Functions SD , AUX , USB
Dim (W x H x D) 225 x 135 x 145 mm
Interfaces (input) USB , Audio line in , SD
Power supply (LOV) via mains adapter
Colour Wood , Silver
Width 225 mm
Height 135 mm
Depth 145 mm
Weight 1 kg

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios