Roadstar HRA-1500 DAB+ Desk radio DAB+, FM DAB+, FM, AUX Incl. remote control Wood
The RoadSTAR HRA-1500D+ convinces nostalgic friends. It brings elegance and a piece of past back to your parlor.DAB+ and FM radio. 2x 28 watt stereo speakers provide for a great sound.Equipped with remote control and large volume control and receiver…
- Warranty: 24 months
- Manufacturer: Roadstar
The RoadSTAR HRA-1500D+ convinces nostalgic friends. It brings elegance and a piece of past back to your parlor.DAB+ and FM radio. 2x 28 watt stereo speakers provide for a great sound.Equipped with remote control and large volume control and receiver…
- Warranty: 24 months
- Manufacturer: Roadstar
Technical data
- Rated output power: 1x 2 WRMS
- Total PMPO output power: 16 watts
- POWER SUPPLY: DC 6 V = 1 A.
Tuner | DAB+ , FM |
---|---|
Functions | DAB+ , FM , AUX |
Features | Incl. remote control |
Station memory | 40 |
Dim | (W x H x D) 305 x 210 x 145 mm |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | Audio line in |
Power supply (LOV) | via mains adapter |
Colour | Wood |
Width | 305 mm |
Height | 210 mm |
---|---|
Depth | 145 mm |
Weight | 2 kg |
Wireless charging | No |
Product type | Desk radio |
Documents & Downloads
RoadSTAR HRA-1500 DAB+ vintage retro design DAB+/FM radio
The RoadSTAR HRA-1500D+ convinces nostalgic friends. It brings elegance and a piece of past back to your parlor.
DAB+ and FM radio. 2x 28 watt stereo speakers provide for a great sound.
Equipped with remote control and large volume control and receiver on the front of the device.The RoadSTAR HRA-1500D+ can be easily operated by senior citizens thanks to large buttons on the front.
This text is machine translated.
Highlights & Details
- Speaker with 16 watt music power
- Digital DAB + and FM radio
- Cable antenna
- Alarm clock and sleep timer, 2 alarm times
- 20 station memory slots (20x DAB+ and 20x FM station memory)
- 3.5mm headphone jack
- AUX in to make another device, for example. CD player
- Easy to use at any age
Delivery
- Digital radio, instructions, wire aerial, remote control, power supply
- Warranty: 24 months
- Manufacturer: Roadstar
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios