Roadstar HRA-600 Kitchen radio DAB+ FM, DAB+ Black, White
The RoadSTAR HRA-600D + is a modern and affordable radio that lets you listen to your favorite stations. In addition to the classic FM tuner, it also has a DAB + tuner that lets you access hundreds of digital radios. It has a telescopic antenna for h…
- Warranty: 24 months
- Manufacturer: Roadstar
The RoadSTAR HRA-600D + is a modern and affordable radio that lets you listen to your favorite stations. In addition to the classic FM tuner, it also has a DAB + tuner that lets you access hundreds of digital radios. It has a telescopic antenna for h…
- Warranty: 24 months
- Manufacturer: Roadstar
Technical data
- Rated output power: 1x 3 WRMS
- Total PMPO output power 24 Watt
- Power supply 230 V AC
Tuner | DAB+ |
---|---|
Functions | FM , DAB+ |
Station memory | 20 |
Dim | (W x H x D) 140 x 200 x 140 mm |
Interfaces (output) | Headphone jack (3.5 mm) |
Power supply (LOV) | mains-powered |
Colour | Black , White |
Width | 140 mm |
Height | 200 mm |
Depth | 140 mm |
Weight | 0.7 kg |
---|---|
Wireless charging | No |
Product type | Kitchen radio |
Documents & Downloads
RoadSTAR HRA-600 portable FM & DAB+ radio
The RoadSTAR HRA-600D + is a modern and affordable radio that lets you listen to your favorite stations. In addition to the classic FM tuner, it also has a DAB + tuner that lets you access hundreds of digital radios. It has a telescopic antenna for high-quality reception. The operation is very simple with the LCD display and the upper keys. A big advantage is the presence of an alarm clock, in which you can set two alarm times. Power is supplied via the network or via six AAA batteries (not included).
This text is machine translated.
Highlights & Details
- Affordable radio
- Built-in loudspeaker
- DAB + and FM tuner
- Telescopic antenna
- Alarm clock and sleep timer
- RDS function
- AC / DC powered or six AAA batteries (Not included)
- Headphone jack
- Easy to use and LCD display
Delivery
- Radio, instructions
- Warranty: 24 months
- Manufacturer: Roadstar
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios