Roadstar PCD-498MP black Portable CD player CD, CD-R, CD-RW, MP3, WMA Black

  • Item no.: 2335973
  • Manufacturer no.: PCD-498MP black
  • EAN: 7621800032331

The portable CD player with LCD display plays music from traditional CDs and CD-R / CD-RW. The display shows the number of songs playback time. The player has a program and fast forward/rewind. Two rechargeable AA batteries take care of the power sup…

  • Item no.: 2335973
  • Manufacturer no.: PCD-498MP black
  • EAN: 7621800032331

The portable CD player with LCD display plays music from traditional CDs and CD-R / CD-RW. The display shows the number of songs playback time. The player has a program and fast forward/rewind. Two rechargeable AA batteries take care of the power sup…

  • Power supply 230 V AC
  • Electronic shock protection 40" CD - 100" MP3
Playback of CD , CD-R , CD-RW , MP3, WMA
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) battery-powered , mains-powered
Power supply 2 x AA battery (included) , PSU (included)
Colour Black
Width 140 mm
Height 25 mm
Depth 150 mm
Weight 0.2 kg
Product type Portable CD player

Technical data

  • Power supply 230 V AC
  • Electronic shock protection 40" CD - 100" MP3
Playback of CD , CD-R , CD-RW , MP3, WMA
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) battery-powered , mains-powered
Power supply 2 x AA battery (included) , PSU (included)
Colour Black
Width 140 mm
Height 25 mm
Depth 150 mm
Weight 0.2 kg
Product type Portable CD player

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Portable CD & Audio Cassette Players