Roadstar RCR-3025EBT/RD Portable audio tape player Tangible keypad, Recording mode, Incl. microphone Red, Black
Retro radio / cassette recorder with analogueue ON / FM tuner. Bluetooth function. Connections: USB, SD card, headphones. Built-in microphone. Dual recording mode of microphone / radio, USB, Bluetooth on band and microphone / radio, band on USB. Batt…
- Warranty: 24 months
- Manufacturer: Roadstar
Retro radio / cassette recorder with analogueue ON / FM tuner. Bluetooth function. Connections: USB, SD card, headphones. Built-in microphone. Dual recording mode of microphone / radio, USB, Bluetooth on band and microphone / radio, band on USB. Batt…
- Warranty: 24 months
- Manufacturer: Roadstar
Technical data
- Rated output power: 2x 1.5 WRMS
- Rated PMPO output power 24 W.
- USB port: Max. 32 GB
- SD card slot: Max. 32 GB
Features | Tangible keypad , Recording mode , Incl. microphone |
---|---|
Interfaces (input) | Headphone input , SD , Bluetooth |
Power supply (LOV) | battery-powered , mains-powered |
Power supply | PSU (included) , 4 x Size D battery (optional) |
Colour | Red , Black |
Width | 312 mm |
Height | 120 mm |
Depth | 110 mm |
Weight | 1.25 kg |
Product type | Portable audio tape player |
RoadSTAR RCR-3025EBT/RD cassette radio red
Retro radio / cassette recorder with analogueue ON / FM tuner. Bluetooth function. Connections: USB, SD card, headphones. Built-in microphone. Dual recording mode of microphone / radio, USB, Bluetooth on band and microphone / radio, band on USB. Battery-operated.
This text is machine translated.
Highlights & Details
- AM/FM/SW RADIO
- Cassette mechanism (playback and recording functions)
- USB/SD connection (playback and encoding functions)
- Bluetooth function
- Automatic cassette stop mechanism
- Digital LCD display
- AC/DC operated
- Built-in microphone
Facts
- Functions
- Bluetooth®
- Cassette
- SD
- USB
- Features: Recording function
- tangible keys
- Interfaces (input)
- Headphones (3.5 mm jack)
- Power supply battery powered
- mains power supply
- 4x Mono battery D (optional)
- Power supply (included)
Delivery
- Radio cassette player
- User manual.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Roadstar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Portable CD & Audio Cassette Players