Roadstar RCR-4625N Radio cassette player FM USB, AUX, Tape, CD, Radio cassette player Red
The RoadSTAR RCR-4625U in red can process both CDs and cassettes of different types. You can even play music on a mobile phone that you connect via the AUX IN jack. You can also connect headphones to the RoadSTAR RCR-4625U. There is a USB port on the…
- Warranty: 24 months
- Manufacturer: Roadstar
The RoadSTAR RCR-4625U in red can process both CDs and cassettes of different types. You can even play music on a mobile phone that you connect via the AUX IN jack. You can also connect headphones to the RoadSTAR RCR-4625U. There is a USB port on the…
- Warranty: 24 months
- Manufacturer: Roadstar
Technical data
- Rated output power 2 x 2 WRMS
- Total PMPO output power: 32 watts
- Power supply: 230 V AC / 6x ''LR14'' batteries
Tuner | FM |
---|---|
Functions | USB , AUX , Tape , CD , Radio cassette player |
Dim | (W x H x D) 210 x 145 x 295 mm |
Interfaces (input) | Audio line in , USB |
Power supply (LOV) | mains-powered , battery-powered |
Colour | Red |
Width | 210 mm |
Height | 145 mm |
Depth | 295 mm |
Weight | 1.5 kg |
Wireless charging | No |
---|---|
Product type | Radio cassette player |
Documents & Downloads
RoadSTAR RCR-4625N radio recorder, red
The RoadSTAR RCR-4625U in red can process both CDs and cassettes of different types. You can even play music on a mobile phone that you connect via the AUX IN jack. You can also connect headphones to the RoadSTAR RCR-4625U. There is a USB port on the front and a power connector on the back. It also houses an FM radio, which is operated via a number of control elements. You will also enjoy the auto-stop feature to automatically stop tape playback. The RoadSTAR RCR-4625U is either powered by AC power or powered by 4 LR-14 batteries and features a convenient LCD display.
This text is machine translated.
Highlights & Details
- Reliable, portable player in red design
- RCR-4625U can work with both CDs and cassettes
- AUX IN and USB connections
- FM radio player
- A range of controls
- The RoadSTAR can be operated with a mains power supply or with a rechargeable battery Power supply
- Auto stop function
- LCD screen
Facts
- Portable radio recorder, CD / MP3 player, cassette player, auto-stop, radio, USB connection, AUX IN
Delivery
- Radio recorder, instructions
- Warranty: 24 months
- Manufacturer: Roadstar
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios