Rock Pi 4 A 2 GB 6 x 1.8 GHz Radxa

  • Item no.: 2143234
  • Manufacturer no.: RockPi4_2GB_Aver
  • EAN: 4038816079381

Radxa RockPi4_2GB_Aver 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Radxa
  • Item no.: 2143234
  • Manufacturer no.: RockPi4_2GB_Aver
  • EAN: 4038816079381

Radxa RockPi4_2GB_Aver 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Radxa
Type Rock Pi 4 A
SoC Rockchip RK3399
Processor ARM Cortex-A72
Processor cores (No.) 6 x
GPU Mali T860MP4
RAM
2 GB
Clock speed 1.8 GHz
Memory type DDR4
Operating system (Version) w/o OS
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 2x USB 2.0 , 2x USB 3.0 , LAN (10/100/1000) , 3.5 mm jack , HDMI™ , USB-C , M.2 , sMMC
Power supply (LOV) via USB
Output voltage (min.) 20 V DC
Output current 2 A
Length 85 mm
Width 54 mm
Cloud integration
Conrad Connect
Product type SBC

Technical data

Type Rock Pi 4 A
SoC Rockchip RK3399
Processor ARM Cortex-A72
Processor cores (No.) 6 x
GPU Mali T860MP4
RAM
2 GB
Clock speed 1.8 GHz
Memory type DDR4
Operating system (Version) w/o OS
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)