Rocol CHAIN GUARD HI-LOAD SPRAY high-performance-EP-lubricant RS22141 300 ml

  • Item no.: 1607337
  • Manufacturer no.: RS22141
  • EAN: 5024747221417

High-performance-EP-lubricant with MoS2 for chains and conveyors. Displaces water, penetrates, lubricates and protects against corrosion on effectively, in particular in wet and aggressive conditions.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
  • Item no.: 1607337
  • Manufacturer no.: RS22141
  • EAN: 5024747221417

High-performance-EP-lubricant with MoS2 for chains and conveyors. Displaces water, penetrates, lubricates and protects against corrosion on effectively, in particular in wet and aggressive conditions.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
Content 300 ml
Capacity 300 ml
Max. temperature 180 °C
Min. temperature -30 °C
Product type Oil

Technical data

Content 300 ml
Capacity 300 ml
Max. temperature 180 °C
Min. temperature -30 °C
Product type Oil

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@6d3d043f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@56a86de0[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 223: Flammable material. (H 223)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 285: In case of inadequate ventilation use respiratory protection. (P 285)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)

Hazard Statement

cz.actum.core.entity.product.ProductImage@6d3d043f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@56a86de0[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease