Rocol Food LUBE CHAIN SPRAY multi-purpose lubricant RS15610 400 ml

  • Item no.: 1607371
  • Manufacturer no.: RS15610
  • EAN: 5024747156108

Food contractual multi-purpose lubricant for chains and promoters in an aerosol. Non-toxic, water-resistant lubricant for an effective lubrication of in food/clean room environments working chains and promoters of all kinds.This text is machine trans…

  • Warranty: 24 months
  • Manufacturer: Rocol
  • Item no.: 1607371
  • Manufacturer no.: RS15610
  • EAN: 5024747156108

Food contractual multi-purpose lubricant for chains and promoters in an aerosol. Non-toxic, water-resistant lubricant for an effective lubrication of in food/clean room environments working chains and promoters of all kinds.This text is machine trans…

  • Warranty: 24 months
  • Manufacturer: Rocol
Content 400 ml
Capacity 400 ml
Max. temperature 150 °C
Min. temperature -20 °C
Product type Multi-purpose grease

Technical data

Content 400 ml
Capacity 400 ml
Max. temperature 150 °C
Min. temperature -20 °C
Product type Multi-purpose grease

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@19b087ad[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 223: Flammable material. (H 223)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@19b087ad[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease