Rocol SAPPHIRE UNILUBE multi-purpose grease RS13012 125 ml

  • Item no.: 1607365
  • Manufacturer no.: RS13012
  • EAN: 5024747130122

Durable EP multi-purpose grease for maximum bearing life. Designed for automatic lubrication and protection from ball, rolling and plain bearings for different applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
  • Item no.: 1607365
  • Manufacturer no.: RS13012
  • EAN: 5024747130122

Durable EP multi-purpose grease for maximum bearing life. Designed for automatic lubrication and protection from ball, rolling and plain bearings for different applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rocol
Content 125 ml
Capacity 125 ml
Max. temperature 150 °C
Min. temperature -30 °C
Product type Multi-purpose grease

Technical data

Content 125 ml
Capacity 125 ml
Max. temperature 150 °C
Min. temperature -30 °C
Product type Multi-purpose grease

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease