
Highlights & Details
LCR measuring bridge HM8118
- Up to 12 Measurements per s
- Test/Bias voltage as well as bias current are internally programmable
- High frequency accuracy: ±100ppm
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
0.01 mΩ - 100 MΩ
- Reading range - capacity
0.01 nF -100 mF
- Inductivity reading range
10 nH - 100 k H
- Temperature
-180 to +180 °C
- Basic accuracy
0.05 %
- Interfaces
1x USB
1x RS 232
- Power supply (details)
230 V
- Height
75 mm
- Width
285 mm
- Length
365 mm
- Weight
4 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
HM8118
- Display
Digital
- Display (counts)
1200000
- Dim
(L x W x H) 365 x 285 x 75 mm
- Temperature reading range (max.)
+180 °C
- Temperature reading range (min.)
-180 °C
- Reading frequency
20 Hz - 200 kHz
- Basic accuracy
0.05 %
Documents & Downloads
Datasheet
Datasheet 120092 Rohde & Schwarz HM8118 RLC circuit Digital CAT I Display (counts): 1200000
User & Safety Instructions
User & Safety Instructions 120092 Rohde & Schwarz HM8118 RLC circuit Digital CAT I Display (counts): 1200000
Conformity certificate
Conformity certificate 120092 Rohde & Schwarz HM8118 RLC circuit Digital CAT I Display (counts): 1200000
Description
Features
- Measurement functions: L, C, R, |Z|, X, |Y|, G, B, D, Q, Θ, Δ, M, N
- Up to 12 measurements per second
- Parallel and serial mode
- Input of limiting values for an automatic sorting of components (optional)
- Measuring and bias voltage as well as bias current can be programmed internally
- High frequency accuracy: ±100 ppm
- Measurement of transformer parameters
- Galvanically separated USB/RS-232 interface (IEEE-488 optional).
Scope of delivery
- HZ184 measuement cable Kelvin
- 4 wire-SMD test adapter HZ188
- Mains cable
- Instructions for use.


