Rohde & Schwarz HMC8012 Ethernet/USB Bench multimeter Digital Data logger CAT II 600 V Display (counts): 480000
The table multimeter HMC8012 is suitable with its high-precision measuring ranges are ideally suited for laboratory applications, development and production. The extensive features with standard Ethernet/USB ports, the easy-to-use front-side location…
The table multimeter HMC8012 is suitable with its high-precision measuring ranges are ideally suited for laboratory applications, development and production. The extensive features with standard Ethernet/USB ports, the easy-to-use front-side location…
HMC8012 Ethernet/USB
The table multimeter HMC8012 is suitable with its high-precision measuring ranges are ideally suited for laboratory applications, development and production. The extensive features with standard Ethernet/USB ports, the easy-to-use front-side location and the first-class readability through brilliant color TFT display makes the measuring device to a reliable tool for many measurement tasks.
This text is machine translated.
Highlights & Details
- CAT II 600 V
Facts
- 12 measurement functions: DCV, DCI, True RMS ACV and ACI
- Frequency, 2- and 4-wire resistance, capacity, Continuity, Diode, temperature, power
- First-class readability through brilliant color TFT display
- Resolution 1 μV, 100 nA, 1 mΩ, 1 pF, 1 Hz, 0.1 °C
- Real effective value measurement AC, AC+DC
- Mathematical functions: Limit Test, Min/Max, mean value, offset, DC power, dB, dBm
- Temperature measurement with platinum sensors (PT100/PT500/PT1000)
- Data logging in .CSV format on internal memory or USB stick
- SCPI commands to a large extent compatible with Keysight 34410 A.
Delivery
- Power cord
- Test leads (HZ15)
- Software CD
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters