Roland SPD-SX Drum machine

  • Item no.: 1583387
  • Manufacturer no.: 411641D32
  • EAN: 4957054501075

The SPD-SX sampling pad offers powerful sampling and editing functions, as well as innovative recording functions, expressive play areas, three multi-effect processors and much more. Thus it is the ideal addition for acoustic or electronic drum and p…

  • Warranty: 24 months
  • Manufacturer: Roland
  • Item no.: 1583387
  • Manufacturer no.: 411641D32
  • EAN: 4957054501075

The SPD-SX sampling pad offers powerful sampling and editing functions, as well as innovative recording functions, expressive play areas, three multi-effect processors and much more. Thus it is the ideal addition for acoustic or electronic drum and p…

  • Warranty: 24 months
  • Manufacturer: Roland
Height 94 mm
Length 331 mm
Width 363 mm
No. of keys 9
Interfaces USB type A , USB type B , MIDI , 6.3 mm jack in , 6.3 mm jack out , 6.35 mm headphone out
Weight 2.5 kg
Product type Drum machine

Technical data

Height 94 mm
Length 331 mm
Width 363 mm
No. of keys 9
Interfaces USB type A , USB type B , MIDI , 6.3 mm jack in , 6.3 mm jack out , 6.35 mm headphone out
Weight 2.5 kg
Product type Drum machine

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers