Rolec EK 081 Universal enclosure 79 x 84 x 67 Aluminium Grey (RAL 7032) 1 pc(s)

  • Item no.: 541451
  • Manufacturer no.: 110.081.101
  • EAN: 4016138541458

Industrial case. The case's lower section has pins for fitting PCBs.

  • Warranty: 24 months
  • Manufacturer: Rolec
  • Item no.: 541451
  • Manufacturer no.: 110.081.101
  • EAN: 4016138541458

Industrial case. The case's lower section has pins for fitting PCBs.

  • Warranty: 24 months
  • Manufacturer: Rolec
Material Aluminium
IP rating
IP65
Colour Grey (RAL 7032)
Type No paint the inside
Length 79 mm
Width 84 mm
Height 67 mm
Content 1 pc(s)
Dim (L x W x H) 79 x 84 x 67 mm
RoHS-compliant Yes
Type EK 081
Material (details) Diecast aluminium
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP65
Colour Grey (RAL 7032)
Type No paint the inside
Length 79 mm
Width 84 mm
Height 67 mm
Content 1 pc(s)
Dim (L x W x H) 79 x 84 x 67 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures