Romoss Sense 8P+ Power bank (spare battery) Li-ion 26800 mAh YKMS02105
Charges QC support devices to 80% in just 35 minutes. ROMOSS exclusive fit + two-way quick charge technology for maximum charge speed for each device with a maximum input of 18 W. 3 USB outputs enable the simultaneous charging of a mobile phone, tabl…
- Warranty: 24 months
- Manufacturer: Romoss
Charges QC support devices to 80% in just 35 minutes. ROMOSS exclusive fit + two-way quick charge technology for maximum charge speed for each device with a maximum input of 18 W. 3 USB outputs enable the simultaneous charging of a mobile phone, tabl…
- Warranty: 24 months
- Manufacturer: Romoss
Power bank Sense 8P+
Charges QC support devices to 80% in just 35 minutes. ROMOSS exclusive fit + two-way quick charge technology for maximum charge speed for each device with a maximum input of 18 W. 3 USB outputs enable the simultaneous charging of a mobile phone, tablet or Nintendo switch with maximum speed of up to 3 ampere. The quick charge mode is indicated by a blue character when a device with quick charge function is connected.
This text is machine translated.
Highlights & Details
- 2 USB outputs
- USB-C output
- LED digital display
Facts
- 2 USB outputs
- USB-C output
- LED digital display: Battery percentage + charging voltage + charging current
- Charging inputs: USB-C, Micro-USB, Lightning
- Over- and deep discharge protection
- Short-circuit proof
Delivery
- Sense 8P+
- User manual.
- Warranty: 24 months
- Manufacturer: Romoss
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power banks