RO/SE LM-Heizungen CRM-2HE/UNI CRM-2HE/UNI TDR Multifunction 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
Number
Technical specifications
- Product type
TDR
- Type
CRM-2HE/UNI
- Type
Multifunction
- Connection
Screw terminal
- Functions
Timer, asymmeric, pulse OFF
Timer, asymmetric, pulse ON
ON-triggered
OFF-triggerd
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Time range (min.)
0.1 s
- Time range (max.)
10 days
- Time range(s)
0.1 s
1 s
0.1 min
1 min
0.1 h
1 h
0.1 d
1 d
10 d
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP40
IP20
- Width
1.76 cm
- Height
9 cm
- Depth
6.4 cm
- Dim
(W x H x D) 1.76 x 9 x 6.4 cm
- Industrial packaging
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646318 RO/SE LM-Heizungen CRM-2HE/UNI CRM-2HE/UNI TDR Multifunction 1 pc(s) Time range: 0.1 s - 10 days 1 change-over
User & Safety Instructions
User & Safety Instructions 1646318 RO/SE LM-Heizungen CRM-2HE/UNI CRM-2HE/UNI TDR Multifunction 1 pc(s) Time range: 0.1 s - 10 days 1 change-over